Mini D Ribbon Cable, 2M, Beige; Connector Type A:mini D Ribbon Straight 50 Position Receptacle; Connector Type B:mini D Ribbon Straight 50 Position Receptacle; Cable Length - Imperial:6.56Ft; Cable Length - Metric:2M; Cable Length:2Mrohs Compliant: Yes