3M 130C-3/4X30FT

130C-3/4X30FT Linerless Rubber Splicing Tape, Professional Grade, 3/4 " x 30'
$ 23.365
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 130C-3/4X30FT.

Master Electronics

Datasheet2 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.75%

Related Parts

HIGH TEMP RESISTANT 3M TAPE 472 25MMX33M
Black Lane Marking Tape Vinyl; 50mm x 33m; 0.14mm Thick
2242-3/4X15FT Electrical Rubber Tape, Linerless, Black, 3/4 in x 15ft, 2242 Series
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series

Descriptions

Descriptions of 3M 130C-3/4X30FT provided by its distributors.

130C-3/4X30FT Linerless Rubber Splicing Tape, Professional Grade, 3/4 " x 30'
TAPE, SEALING, RUBBER, BLACK 0.75INX30FT; Tape Type:Sealing; Tape Backing Material:Rubber; Tape Width - Metric:19.05mm; Tape Width - Imperial:0.75"; Tape Length - Metric:9.144m; Tape Length - Imperial:30ft; Tape Color:Black
3M 130C-3/4X30FT Brand: 3M. Part Number: 130C-3/4X30FT. Additional Description: 3M -130C-3/4X30FT SCOTCH LINERLESS RUBBER SPLICING TAPE 130C 24ROL/CAR 7000006085..

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130C 3/4X30FT
  • 130C(3/4'X30FT)
  • 130C(3/4X30FT)
  • 130C-3/4X30FT.
  • 130C3/4X30FT