3M 1245 TAPE (1/2)

Tape Pressure Sensitive Adhesive Acrylic
$ 45.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1245 TAPE (1/2).

element14 APAC

Datasheet2 pages27 years ago

Inventory History

3 month trend:
-0.37%

Related Parts

METALLIZED CLOTH TAPE, COPPER NICKEL WOVEN CONDUCTIVE ACRYLIC, 10.32 X 10
EMBOSSED TIN-PLATED COPPER FOIL EMI SHIELDING TAPE 1345, 1/4 IN X 18YD
EMI COPPER FOIL SHIELDING TAPE 1194, 1/4 IN X 36 YD (6,35 MM X 33M)

Descriptions

Descriptions of 3M 1245 TAPE (1/2) provided by its distributors.

Tape Pressure Sensitive Adhesive Acrylic
Avnet Japan
TAPE, COPPER FOIL, 54FT X 0.5"; Adhesive Type:Pressure Sensitive Acrylic Adhesive; Tape Type:Copper; Conductivity:Conductive; Total Tape Thickness:4 mil (0.101 mm); Roll Length - Imperial:18yard; Roll Length - Metric:16.
Tape, Foil Shield, Copper, 0.5Inx18Yd; Cinta, Tipo:Foil Shielding; Cinta, Material:Lámina De Cobre; Anchura De La Cinta - Métrico:12.7Mm; Anchura De La Cinta - Imperial:0.5"; Longitud De Cinta - Métrico:16.5M; Cinta, Color:- |3M 1245 TAPE (1/2)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1245 TAPE (1/2).