3M 10326-1230-00

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
$ 17.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10326-1230-00.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2010-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of 3M 10326-1230-00 provided by its distributors.

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Shell for IDC, Metal, Flat Cable, Straight Exit, Latches, Shielded
80610790737 10326-1230-00=26/MDR/ZINCSHELL/FLAT/KITPKG/100BOX
D-Sub Backshells 26P METAL JUNC SHELL FOR FLAT CABLE
Connector D-Subminiature 26pin Zinc 33.26mm*36.15mm
103 SERIES ZINC BACKSHELL, 26 WAY, STRAIN RELIEF
Connector Accessory, Backshell, Zinc
CONN BACKSHELL 26POS 180DEG SHLD
MINI D RIBBON (MDR) CONNECTORS
D Sub Backshell, 180Deg, 26Pos, Da; Product Range:-; D Sub Shell Size:Da; Cable Exit Angle:180°; Connector Body Material:Zinc Body Rohs Compliant: Yes |3M 10326-1230-00
BACKSHELL, MDR, 26WAY; Accessory Type:Metal Junction Shell; For Use With:101XX-6000 EC Plug Connectors; Cable Exit Angle:(Not Available); Connector Body Material:Zinc; Series:MDR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6107-9073-7
  • 80610790737