3M 1-5-4466B

Double Coated Polyethylene Foam, 62 mil, Rubber - 0.5in x 5yd Roll
$ 8.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 1-5-4466B.

Newark

Datasheet4 pages15 years ago

Related Parts

Black Polyester Film, 1.9 mil, Acrylic - 0.5in x 5yd Roll
Double Coated Polyethylene Foam, 31 mil, Acrylic - 0.5in x 5yd Roll
Double Coated Polyethylene Foam, 31 mil, Rubber - 0.5in x 5yd Roll
Double Coated Polyethylene Foam, 31 mil, Acrylic - 0.75in x 5yd Roll
Black Polyester Film, 1.9 mil, Acrylic - 1in x 5yd Roll
Double Coated Polyethylene Foam, 62 mil, Acrylic - 0.5in x 5yd Roll

Descriptions

Descriptions of 3M 1-5-4466B provided by its distributors.

Double Coated Polyethylene Foam, 62 mil, Rubber - 0.5in x 5yd Roll
TAPE DBL COATED BLACK 1"X 5YDS
Tape, 4.57M X 25.4Mm, Black, Pe Foam; Adhesive Type:Rubber Adhesive; Tape Backing Material:Polyethylene Foam; Tape Colour:Black; Total Tape Thickness:63 Mil (1.6 Mm); Roll Length - Imperial:5Yard; Roll Length - Metric:4.57M Rohs Compliant: Yes |3M 1-5-4466B

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company