Diodes Inc. PAM8403DR-H

Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8403DR-H
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature85 °C
Max Output Power3 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels2
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)59 dB
Voltage Gain24 dB

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM8403DR-H.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago
Augswan
Datasheet11 pages3 years ago
Upverter
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-12.44%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. PAM8403DR-H.

Descriptions

Descriptions of Diodes Inc. PAM8403DR-H provided by its distributors.

Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8403DR-H
Audio Amp Speaker 2-CH Stereo 3.2W Class-D 16-Pin SOP T/R
Amplifier IC 2-Channel (Stereo) Class D 16-SOP
IC AMP AUDIO 3W CLASS D 16SOIC
2 3Wx2@4Ω Class D SOP-16 Audio Power OpAmps ROHS
EAR99 PAM8403 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 5V 3W x 1 @ 4Ohm 3W 59dB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature85 °C
Max Output Power3 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels2
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)59 dB
Voltage Gain24 dB

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM8403DR-H.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago
Augswan
Datasheet11 pages3 years ago
Upverter
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant