TDK-Lambda PAF600F48-12/T

Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
Production

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Number of Pins16
Technical
Current - Output 150 A
Efficiency90 %
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage76 V
Max Input Voltage (DC)76 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Output Power600 W
Max Power Dissipation600 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Output Current50 A
Output Power600 W
Output Voltage12 V
Power Rating600 W
Voltage - Output 112 V
Dimensions
Depth61 mm
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F48-12/T.

Sager Power Systems
Datasheet2 pages3 years ago
Datasheet2 pages12 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages19 years ago
Newark
Datasheet4 pages12 years ago
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PAF600F48-12/T.

Related Parts

Descriptions

Descriptions of TDK-Lambda PAF600F48-12/T provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
DC-DC Converters, Power module type (with baseplate), Output: 600W, 12V, Isolated type, Option: Mounting stand (Non-threaded through hole)
Dc-Dc Converter, Iso Pol, 1 O/p, 600W, 50A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:600W; Output Voltage - Output 1:12V; Output Current - Output 1:50A; Output Voltage - Output 2:-; Width:61Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF-600F-48-12/T
  • PAF600F48-12-T
  • PAF600F48-12T
  • PAF600F4812-T
  • PAF600F4812/T
  • PAF600F4812T

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Number of Pins16
Technical
Current - Output 150 A
Efficiency90 %
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage76 V
Max Input Voltage (DC)76 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Output Power600 W
Max Power Dissipation600 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Output Current50 A
Output Power600 W
Output Voltage12 V
Power Rating600 W
Voltage - Output 112 V
Dimensions
Depth61 mm
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F48-12/T.

Sager Power Systems
Datasheet2 pages3 years ago
Datasheet2 pages12 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages19 years ago
Newark
Datasheet4 pages12 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant