📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Pulse Electronics PA4349.103ANLT

High Current Molded Power Inductor PA4349.XXXANLT series, Up to 62A
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pulse Electronics PA4349.103ANLT.

IHS

Datasheet5 pages6 years ago

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+140%

CAD Models

Download Pulse Electronics PA4349.103ANLT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Pulse Electronics PA4349.103ANLT provided by its distributors.

High Current Molded Power Inductor PA4349.XXXANLT series, Up to 62A
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 33A 0.00415Ohm DCR T/R Automotive AEC-Q200
10µH Shielded Molded Inductor 33A 4.15mOhm Max Nonstandard
General Purpose Inductor, 10uH, 20%, 1 Element, SMD
High Current Molded Power Inductor, 10 uH, RoHS
Pulse SCT
FIXED IND 10UH 33A 4.15 MOHM SMD
PA4349.XXXANLT Nonstandard 0.925Lx0.866W 23.50mmx22.00mm 10muH
Power Inductors - SMD 10uH 33A 13mm 20% SMT
PA4349.103ANLT, YAGEO / PULSE ELECTRONICS
INDUCTOR, SHIELDED, AEC-Q200, 10UH, 33A; Inductance:10µH; RMS Current (Irms):33A; Inductor Construction:Shielded; Saturation Current (Isat):28A; Product Range:PA4349.XXXANLT Series; DC Resistance Max:4.15mohm; Product Length:23.5mm RoHS Compliant: Yes

Manufacturer Aliases

Pulse Electronics has several brands around the world that distributors may use as alternate names. Pulse Electronics may also be known as the following names:

  • PULSE
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • Pulse Electronics Network
  • PULSE ENGINEERING INC
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • PulseLarsen Antennas
  • VALOR ELEC COMP
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • Pulse Elec
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Yageo Pulse Group