Yageo PA0402FRL7T0R02L

SMD Current Sense Resistor, 20 Milliohm, ± 1%, 166 mW, 0402 [1005 Metric], Metal Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionMetal Element
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating167 mW
Resistance20 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for Yageo PA0402FRL7T0R02L.

Future Electronics
Datasheet9 pages5 years ago
Upverter
Datasheet9 pages7 years ago

Inventory History

3 month trend:
-9.74%

Engineering Resources

View Evaluation kits and Reference designs for Yageo PA0402FRL7T0R02L.

Descriptions

Descriptions of Yageo PA0402FRL7T0R02L provided by its distributors.

SMD Current Sense Resistor, 20 Milliohm, ± 1%, 166 mW, 0402 [1005 Metric], Metal Film
Res Current Sense Metal Film 0402 20m Ohm 1% 1/6W ¡À150ppm/¡ãC Molded Paper T/R
CHIP RESISTOR SURFACE MOUNT Fixed Resistor, Metal Glaze/thick Film, 0.1667W, 0.02ohm, 0.0577V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402
PA Series 0402 20 mOhm ±1 % 0.063 W ±150 ppm/°C Current Sensor Chip Resistor
Res, 0R02, 1%, 0.167W, Metal Strip, 0402; Resistance:0.02Ohm; Product Range:Pa Series; Resistor Case/Package:0402 [1005 Metric]; Power Rating:167Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:1.02Mm Rohs Compliant: Yes |Yageo PA0402FRL7T0R02L

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Technical
CompositionMetal Element
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating167 mW
Resistance20 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for Yageo PA0402FRL7T0R02L.

Future Electronics
Datasheet9 pages5 years ago
Upverter
Datasheet9 pages7 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago