📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bud Industries PA-1102-WH

Panel, Rack, 19 in., 3.5 in., Aluminum, White Textured, 0.125 in., 4
$ 16.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PA-1102-WH.

Newark

Datasheet1 page12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-15.56%

Related Parts

Bud IndustriesPA-1132-WH
PANEL, RACK, 19 IN., 3.5 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4
Bud IndustriesPA-1101-WH
PA Series 19 L x 1.75" W x 0.125" H Aluminum Surface Shield Panel"
Bud IndustriesPA-1103-WH
PANEL, RACK, 19 IN., 5.25 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4

Descriptions

Descriptions of Bud Industries PA-1102-WH provided by its distributors.

PANEL, RACK, 19 IN., 3.5 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 4
Racks & Rack Cabinet Accessories 19 X 3.5 PANEL
BUD PANEL_ 19 ALUM Item Number : PA-1102-WH
White Aluminum Rack Mount Relay Rack Panel
Steel/Aluminum Panels 19 X 3.5 PANEL
PANEL ALUMINUM 19" WHITE TEXTURE
Panel, Cabinet Rack, 3.5Inx19In Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Blanco; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:3.5"; Altura Externa:3.5" |Bud Industries PA-1102-WH

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA1102WH