Otto Engineering P9-111122

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialAluminium
MountBushing
Technical
Current Rating5 A
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Otto Engineering P9-111122.

Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Peerless Electronics
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-13.21%

Engineering Resources

View Evaluation kits and Reference designs for Otto Engineering P9-111122.

Related Parts

Descriptions

Descriptions of Otto Engineering P9-111122 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Otto P9 Series Flush Threaded Std Push Button Switch With Black Button and Black Bezel. N.O Normally Open Circuit and Solder Terminals
Sealed rugged dome momentary pushbutton switch. Normally open. Dust tight IP64. Black button flush dome. Plastic housing. These can be shipped to you in 2-3 working days. They are built for you from stock components. "Disregard any out of stock notice, because we custom assemble them, however, they are NCNR."

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO
  • OTTO Engineering Inc

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialAluminium
MountBushing
Technical
Current Rating5 A
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Otto Engineering P9-111122.

Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Peerless Electronics
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RatingsIP68
RoHSCompliant