Littelfuse P6SMB6.8A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 5.8V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.45 V
Clamping Voltage10.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage7.14 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 mA
Max Surge Current6.5 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage58.1 V
PackagingCut Tape
Peak Pulse Current58.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage64.6 V
Reverse Standoff Voltage5.8 V
Reverse Voltage5.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB6.8A.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet6 pages8 years ago
Datasheet5 pages13 years ago
Future Electronics
Datasheet6 pages10 years ago
TME
Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+1.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6SMB6.8A.

Related Parts

Descriptions

Descriptions of Littelfuse P6SMB6.8A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 5.8V, RoHS
Littelfuse SCT
TVS DIODE, 600W, 5.8V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 10.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 6.45V; Breakdown Voltage Max: 7.14V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5.8 / Clamping Voltage V = 10.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 58.1 / Breakdown Voltage Min. V = 6.45 / Breakdown Voltage Max. V = 7.14 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. mA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB6.8A.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.45 V
Clamping Voltage10.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage7.14 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 mA
Max Surge Current6.5 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage58.1 V
PackagingCut Tape
Peak Pulse Current58.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage64.6 V
Reverse Standoff Voltage5.8 V
Reverse Voltage5.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB6.8A.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet6 pages8 years ago
Datasheet5 pages13 years ago
Future Electronics
Datasheet6 pages10 years ago
TME
Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant