onsemi P6SMB33AT3G

Diode TVS Single Uni-Dir 28.2V 600W Automotive 2-Pin SMB T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Breakdown Voltage33 V
Clamping Voltage45.7 V
CompositionZener
Current132 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage34.7 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current13.2 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
PackagingTape and Reel
Peak Pulse Current13.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)33 V
Working Voltage28.2 V
Dimensions
Height2.28 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6SMB33AT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages14 years ago
TME
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages8 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6SMB33AT3G.

Related Parts

Descriptions

Descriptions of onsemi P6SMB33AT3G provided by its distributors.

Diode TVS Single Uni-Dir 28.2V 600W Automotive 2-Pin SMB T/R
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:28.2V; Breakdown Voltage Max:33V; Clamping Voltage Max, Vc:45.7V; Package/Case:SMB; Breakdown Voltage, Vbr:33V; Capacitance, Cd:585pF ;RoHS Compliant: Yes
TVS DIODE, 600W, 33V, SMB; TVS Polarity:; TVS DIODE, 600W, 33V, SMB; Reverse Stand-Off Voltage Vrwm:28.2V; Breakdown Voltage Range:31.4V to 34.7V; Clamping Voltage Vc Max:45.7V; Peak Pulse Current Ippm:13.2A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB33AT3G.

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Breakdown Voltage33 V
Clamping Voltage45.7 V
CompositionZener
Current132 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage34.7 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current13.2 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
PackagingTape and Reel
Peak Pulse Current13.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)33 V
Working Voltage28.2 V
Dimensions
Height2.28 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6SMB33AT3G.

Upverter
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages14 years ago
TME
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages8 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago