onsemi P6KE300A

P6KE300A Series 414 V 600 Watt Axial Transient Voltage Suppressor - DO-15
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage285 V
Capacitance1.6 pF
Clamping Voltage414 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage315 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current1.5 A
Min Breakdown Voltage285 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage256 V
PackagingBulk
Peak Pulse Current1.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage285 V
Reverse Standoff Voltage256 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)300 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE300A.

onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages10 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.57%

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6KE300A.

Related Parts

Descriptions

Descriptions of onsemi P6KE300A provided by its distributors.

P6KE300A Series 414 V 600 Watt Axial Transient Voltage Suppressor - DO-15
DO-15 1 Through Hole Single (Type) Tvs Diode 414V 5muA 3.56mm 600W
Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R - Product that comes on tape, but is not reeled
300V 600W Un Tvs Do15 Rohs Compliant: Yes
FAIRCHILD SEMICONDUCTOR P6KE300A TVS Diode, P6KE3 Series, Unidirectional, 256 V, 414 V, DO-15, 2 Pins
DIODE, TVS, 300V, 600W, DO-15; Reverse Stand-Off Voltage Vrwm:256V; Breakdown Voltage Range:285V to 315V; Clamping Voltage Vc Max:414V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1.5A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:285V; Breakover Voltage Min:285V; Diode Type:TVS, Unidirectional; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:256V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE300A.

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage285 V
Capacitance1.6 pF
Clamping Voltage414 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage315 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current1.5 A
Min Breakdown Voltage285 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage256 V
PackagingBulk
Peak Pulse Current1.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage285 V
Reverse Standoff Voltage256 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)300 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE300A.

onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages10 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Mouser
Datasheet3 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago