Littelfuse P6KE300A

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage285 V
Clamping Voltage414 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage315 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.5 A
Min Breakdown Voltage285 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage256 V
PackagingCut Tape (CT)
Peak Pulse Current1.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage285 V
Reverse Standoff Voltage256 V
Reverse Voltage256 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)300 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE300A.

element14 APAC
Datasheet6 pages3 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P6KE300A.

Related Parts

Descriptions

Descriptions of Littelfuse P6KE300A provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS Diodes / ESD Suppressors 256Vr 600W 1.45A 5% Uni-Directional
TVS Diode Single Uni-Dir 256V 600W 2-Pin DO-15 T/R
1.5A 414V 285V 256V Unidirectional DO-15 TVS ROHS
TVS Diode, Uni-Directional, 256V, 1.5A, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE 256VWM 414VC DO204AC
Tvs Diode, Unidir, 256V, Do-15; Product Range:P6Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:256V; Clamping Voltage Max:414V; Diode Case Style:Do-15 (Do-204Ac); No. Of Pins:2Pins; Minimum Breakdown Voltage:285V Rohs Compliant: Yes |Littelfuse P6KE300A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage285 V
Clamping Voltage414 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage315 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.5 A
Min Breakdown Voltage285 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage256 V
PackagingCut Tape (CT)
Peak Pulse Current1.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage285 V
Reverse Standoff Voltage256 V
Reverse Voltage256 V
Schedule B8541100080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)300 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE300A.

element14 APAC
Datasheet6 pages3 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant