onsemi P6KE130CA

Diode TVS Single Bi-Dir 111V 600W 2-Pin Case 17-02 Box
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage124 V
Capacitance1.6 pF
Clamping Voltage179 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage137 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current3.4 A
Min Breakdown Voltage124 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage111 V
Peak Pulse Current3.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage124 V
Reverse Standoff Voltage111 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)130 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE130CA.

onsemi
Datasheet6 pages6 years ago
Datasheet7 pages17 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages10 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet3 pages22 years ago
Farnell
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.64%

Engineering Resources

View Evaluation kits and Reference designs for onsemi P6KE130CA.

Related Parts

Descriptions

Descriptions of onsemi P6KE130CA provided by its distributors.

Diode TVS Single Bi-Dir 111V 600W 2-Pin Case 17-02 Box
DIODE, TVS, BIDIRECTIONAL; Reverse Stand-Off Voltage Vrwm:111V; Breakdown Voltage Range:124V to 137V; Clamping Voltage Vc Max:179V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:3.4A; Diode Case Style:DO-204; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:124V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-204; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:111V; Termination Type:Axial Leaded
TVS Diode; Reverse Stand-Off Voltage, VRWM:111V; Package/Case:DO-204; Breakdown Voltage, Vbr:124V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:3.4A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE130CA.

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage124 V
Capacitance1.6 pF
Clamping Voltage179 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage137 V
Max Operating Temperature175 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current3.4 A
Min Breakdown Voltage124 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage111 V
Peak Pulse Current3.4 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation5 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage124 V
Reverse Standoff Voltage111 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)130 V
Dimensions
Diameter3.56 mm
Height3.56 mm
Length7.62 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi P6KE130CA.

onsemi
Datasheet6 pages6 years ago
Datasheet7 pages17 years ago
element14 APAC
Datasheet3 pages22 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages10 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet3 pages22 years ago
Farnell
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago