SSI Technologies P51-50-A-A-I36-4.5OVP-000-000

Sensor 50 Psia 1/4NPT 4.5V
Datasheet

Technical Specifications

Technical
Accuracy1 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeAbsolute
TerminationCable

Documents

Download datasheets and manufacturer documentation for SSI Technologies P51-50-A-A-I36-4.5OVP-000-000.

Factory Futures
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for SSI Technologies P51-50-A-A-I36-4.5OVP-000-000.

Related Parts

Descriptions

Descriptions of SSI Technologies P51-50-A-A-I36-4.5OVP-000-000 provided by its distributors.

SENSOR 50PSIA 1/4NPT 4.5V

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432

Technical Specifications

Technical
Accuracy1 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeAbsolute
TerminationCable

Documents

Download datasheets and manufacturer documentation for SSI Technologies P51-50-A-A-I36-4.5OVP-000-000.

Factory Futures
Datasheet8 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant