SSI Technologies P51-200-A-A-P-20MA-000-000

Sensor, Industrial Pressure, 200PSIA, 20mA, 1/4 NPT
In Stock

Technical Specifications

Physical
Case/Package200
Technical
Accuracy0.5 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Current
Port StyleThreaded
Pressure TypeAbsolute
Voltage Rating (DC)30 V

Inventory History

3 month trend:
-10.53%

Engineering Resources

View Evaluation kits and Reference designs for SSI Technologies P51-200-A-A-P-20MA-000-000.

Related Parts

Descriptions

Descriptions of SSI Technologies P51-200-A-A-P-20MA-000-000 provided by its distributors.

Sensor,Industrial Pressure, 200PSIA, 20mA, 1/4 NPT
SENSOR 200PSI 1/4-18NPT 20MA
IND. PRESSURE SENSOR
Pressure Sensor, 200Psi, Current, 1/4Npt; Operating Pressure Max:200Psi; Sensor Output:current; Pressure Measurement Type:absolute; Voltage Rating:30V; Port Style:1/4" Npt; Supply Current:-; Product Range:mediasensor P51 Series

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432

Technical Specifications

Physical
Case/Package200
Technical
Accuracy0.5 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Current
Port StyleThreaded
Pressure TypeAbsolute
Voltage Rating (DC)30 V

Compliance

Environmental Classification
RoHSCompliant