SSI Technologies P51-100-G-G-P-4.5V-000-000

Sensor, Industrial Pressure, 100PSIG, 4.5V, 1/8 NPT
Datasheet

Technical Specifications

Technical
Accuracy0.5 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeVented Gauge
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for SSI Technologies P51-100-G-G-P-4.5V-000-000.

RS (Formerly Allied Electronics)
Datasheet5 pages4 years ago

Inventory History

3 month trend:
+226%

Engineering Resources

View Evaluation kits and Reference designs for SSI Technologies P51-100-G-G-P-4.5V-000-000.

Related Parts

Descriptions

Descriptions of SSI Technologies P51-100-G-G-P-4.5V-000-000 provided by its distributors.

Sensor, Industrial Pressure, 100PSIG, 4.5V, 1/8 NPT
SENSOR 100PSI 1/8-27NPT .5-4.5V
Pressure Sensor, 100Psi, Volt, 1/8" Npt; Operating Pressure Max:100Psi; Sensor Output:voltage; Pressure Measurement Type:gauge; Voltage Rating:5V; Port Style:1/8" Npt; Supply Current:-; Product Range:mediasensor P51 Series

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432

Technical Specifications

Technical
Accuracy0.5 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Port StyleThreaded
Pressure TypeVented Gauge
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for SSI Technologies P51-100-G-G-P-4.5V-000-000.

RS (Formerly Allied Electronics)
Datasheet5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant