Multicomp P50-B-120-G

Conn Plunger Clamp Clip 1 POS ST 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Contact MaterialCopper
Contact PlatingGold
Technical
Current Rating3 A
Dimensions
Length16.55 mm

Documents

Download datasheets and manufacturer documentation for Multicomp P50-B-120-G.

Newark
Datasheet1 page11 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+5.92%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp P50-B-120-G.

Descriptions

Descriptions of Multicomp P50-B-120-G provided by its distributors.

Conn Plunger Clamp Clip 1 POS ST 1 Port
PLUNGER, POINT, SPRING PROBE, 3A; Connector Type:Spring Probe; Centreline Spacing:1.27mm; Tip Style:Point; Current Rating:3A; Overall
Spring Probe, Point, 3A, 16.55Mm, 120G; Connector Type:Spring Loaded Probe; Centerline Spacing:1.27Mm; Connector Tip Style:Point; Current Rating:3A; Overall Length:16.55Mm; Spring Force Initial:120G; Spring Force Working Travel:- Rohs Compliant: Yes |Multicomp P50-B-120-G
PLUNGER, POINT, SPRING PROBE, 3A; Connector Type: Spring Probe; Centreline Spacing: 1.27mm; Connector Tip Style: Point; Current Rating: 3A; Overall Length: 16.55mm; Spring Force Initial: 120g; Spring Force Working Travel: -; Product Range: P50 Series; SVHC: No SVHC (27-Jun-2018); Connector Colour: Natural; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • P50B120G

Technical Specifications

Physical
Case/Package120
Contact MaterialCopper
Contact PlatingGold
Technical
Current Rating3 A
Dimensions
Length16.55 mm

Documents

Download datasheets and manufacturer documentation for Multicomp P50-B-120-G.

Newark
Datasheet1 page11 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant