Comchip P4KE500-G

Tvs Diode 406V 720V DO41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage720 V
CompositionZener
Max Operating Temperature175 °C
Min Breakdown Voltage450 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current560 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage406 V
TerminationAxial

Engineering Resources

View Evaluation kits and Reference designs for Comchip P4KE500-G.

Descriptions

Descriptions of Comchip P4KE500-G provided by its distributors.

TVS DIODE 406V 720V DO41

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage720 V
CompositionZener
Max Operating Temperature175 °C
Min Breakdown Voltage450 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current560 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage406 V
TerminationAxial

Compliance

Environmental Classification
RoHSCompliant