Comchip P4KE200CA-G

Tvs Diode 171V 274V DO41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage274 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current1.46 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage171 V
TerminationAxial

Engineering Resources

View Evaluation kits and Reference designs for Comchip P4KE200CA-G.

Related Parts

Descriptions

Descriptions of Comchip P4KE200CA-G provided by its distributors.

TVS DIODE 171V 274V DO41
TVS DIODE 171VWM 274VC DO41

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage274 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current1.46 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage171 V
TerminationAxial

Compliance

Environmental Classification
RoHSCompliant