Vishay Semiconductor P4KA33AHE3/54

Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-204AL T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage31.4 V
Clamping Voltage45.7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage28.2 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4KA33AHE3/54.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P4KA33AHE3/54.

Descriptions

Descriptions of Vishay Semiconductor P4KA33AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-204AL T/R
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,28.2V V(RWM),DO-204AL
TVS 400W 33V 5% AXIAL

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage31.4 V
Clamping Voltage45.7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage28.2 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4KA33AHE3/54.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago