Littelfuse P2600Q22CLRP

Q2L (C Rated) Series - QFN SIDACtor® Device, 220V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins2
Technical
Capacitance45 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P2600Q22CLRP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P2600Q22CLRP.

Descriptions

Descriptions of Littelfuse P2600Q22CLRP provided by its distributors.

Q2L (C Rated) Series - QFN SIDACtor® Device, 220V, RoHS
Littelfuse SCT
SIDACTOR 220V 500A QFN 3.3X3.3 2L SIDACTOR
SIDACTOR BI 300V 400A QFN SMD
THYRISTOR 220V 400A 2TDFN

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins2
Technical
Capacitance45 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P2600Q22CLRP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant