Littelfuse P2353UATP

pxxx3u_ Series - Modified MS-013 Balanced Three-chip SIDACtor® Device, 200V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance75 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
Peak Pulse Current45 A
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2353UATP.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P2353UATP.

Descriptions

Descriptions of Littelfuse P2353UATP provided by its distributors.

pxxx3u_ Series - Modified MS-013 Balanced Three-chip SIDACtor® Device, 200V
Littelfuse SCT
SIDACTOR 3CHP 200V 150A MS-013
SIDACtors 3Chp 200V 50A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance75 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
Peak Pulse Current45 A
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2353UATP.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant