Littelfuse P2300SDRP

pxxx0sd Series - DO-214AA High Surge Current (D-rated) SIDACtor® Device

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance80 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current200 A
Voltage Rating (DC)190 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2300SDRP.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P2300SDRP.

Descriptions

Descriptions of Littelfuse P2300SDRP provided by its distributors.

pxxx0sd Series - DO-214AA High Surge Current (D-rated) SIDACtor® Device
Littelfuse SCT
SIDAC HI SURG 190V 1000A DO214
SIDACtors 1000A 190V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Capacitance80 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current200 A
Voltage Rating (DC)190 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2300SDRP.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant