NKK Switches P2021DZ

Switch, Toggle, DPST, ON-NONE-OFF, .748" White Cap Bat Actuator, 10A, 125VAC, .187" QC | NKK Switches P2021DZ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating10 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Actuator Length19 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches P2021DZ.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches P2021DZ.

Related Parts

Descriptions

Descriptions of NKK Switches P2021DZ provided by its distributors.

Switch,Toggle,DPST,ON-NONE-OFF,.748" White Cap Bat Actuator,10A,125VAC,.187" QC | NKK Switches P2021DZ
SWITCH TOGGLE DPST 10A 125V
STD SIZE TOGGLE/PANEL MOUNT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating10 A
Electrical Life25 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Actuator Length19 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches P2021DZ.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago