E-Switch P16EET11KYELYEL

Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16EET11KYELYEL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyetherimide
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Illumination ColorYellow
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch P16EET11KYELYEL.

TME
Datasheet1 page21 years ago
Master Electronics
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch P16EET11KYELYEL.

Related Parts

Descriptions

Descriptions of E-Switch P16EET11KYELYEL provided by its distributors.

Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16EET11KYELYEL
SWITCH PUSHBUTTON SPDT 8A 125V
ESWCH P16EET11KYELYEL Switches > Pushbutton > SubMiniature Push
Ea Rohs Compliant: Yes |E-Switch P16EET11KYELYEL

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyetherimide
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Illumination ColorYellow
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch P16EET11KYELYEL.

TME
Datasheet1 page21 years ago
Master Electronics
Datasheet7 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant