BI Technologies P160KN2-0EC15B1MEG

Potentiometers 16mm Rotary Panel Potentiometer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Number of Pins3
Technical
CompositionConductive Plastic
Max Operating Temperature70 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-20 °C
Number of Gangs1
Number of Turns1
Power Rating200 mW
Resistance1 MΩ
TaperLinear
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length15.0114 mm
Depth17 mm
Length24.5 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies P160KN2-0EC15B1MEG.

Upverter
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages5 years ago
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-3.42%

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies P160KN2-0EC15B1MEG.

Related Parts

Descriptions

Descriptions of BI Technologies P160KN2-0EC15B1MEG provided by its distributors.

Potentiometers 16mm Rotary Panel Potentiometer
Standard SRAM, 256X4, 1000ns, MOS, PDIP18
POT 1M OHM 1/5W PLASTIC LINEAR
Rotary Pot, 1M, 0.2W, Through Hole; Track Resistance:1Mohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN2-0EC15B1MEG

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountPanel
Number of Pins3
Technical
CompositionConductive Plastic
Max Operating Temperature70 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-20 °C
Number of Gangs1
Number of Turns1
Power Rating200 mW
Resistance1 MΩ
TaperLinear
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length15.0114 mm
Depth17 mm
Length24.5 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies P160KN2-0EC15B1MEG.

Upverter
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages5 years ago
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant