Littelfuse P1500ZC

Sidac/fuse Sym 4CH 140V 400A Sip
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Number of Pins12
Technical
Capacitance40 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements4
PackagingBulk
Peak Pulse Current400 A
Voltage Rating (DC)140 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P1500ZC.

Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P1500ZC.

Descriptions

Descriptions of Littelfuse P1500ZC provided by its distributors.

SIDAC/FUSE SYM 4CH 140V 400A SIP
SIDACtors 4Chp 140V 500A
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Package/Case:DO-214AA; Repetitive Reverse Voltage Max, Vrrm:140V; Capacitance:40pF; Holding Current:150mA; Leakage Current:5µA; Mounting Type:Through Hole ;RoHS Compliant: NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSIP
Number of Pins12
Technical
Capacitance40 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements4
PackagingBulk
Peak Pulse Current400 A
Voltage Rating (DC)140 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P1500ZC.

Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant