Littelfuse P0720SA

Texas Instruments - BQ2023PW - Battery Monitor, 5V, TSSOP-8
In Stock
Datasheet

Price and Stock

Technical Specifications

Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Peak Pulse Current150 A
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0720SA.

Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0720SA.

Descriptions

Descriptions of Littelfuse P0720SA provided by its distributors.

TEXAS INSTRUMENTS - BQ2023PW - BATTERY MONITOR, 5V, TSSOP-8
THYRISTOR 65V 150A DO214AA
SIDACTOR BI 65V 150A DO-214AA
OEMs, CMs ONLY (NO BROKERS)
SIDACtors 50A 65V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Peak Pulse Current150 A
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0720SA.

Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant