Littelfuse P0300SAMC

Sidactor Mc Bi 25V 150A DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance35 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Peak Pulse Current150 A
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0300SAMC.

Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0300SAMC.

Descriptions

Descriptions of Littelfuse P0300SAMC provided by its distributors.

SIDACTOR MC BI 25V 150A DO-214AA
Product Description Demo for Development.
THYRISTOR 25V 150A DO214AA
OEMs, CMs ONLY (NO BROKERS)
SIDACtors 50A 25V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Capacitance35 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Peak Pulse Current150 A
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0300SAMC.

Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant