Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Verical | P0115DA 5AL3 | 16,000 | 3837 | |||||||||
Rochester Electronics | P0115DA 5AL3 | 16,000 | 14h | |||||||||
TME | P0115DA5AL3 | 0 | 1 | 13h | ||||||||
Arrow Electronics | P0115DA 5AL3 | 0 | 8K | |||||||||
Future Electronics | 8174849 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics P0115DA 5AL3.
Download STMicroelectronics P0115DA 5AL3 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | Footprint | Download |
Descriptions of STMicroelectronics P0115DA 5AL3 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics P0115DA 5AL3.