Stancor P-8397

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 24 (CT)VAC, UL | Stancor P-8397
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight385.553515 g
Technical
Current Rating700 mA
Element ConfigurationSingle
Nominal Input Voltage117 V
Output Current700 mA
Output Voltage24 V
Dimensions
Height50.8 mm
Width82.5 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8397.

Newark
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Stancor P-8397.

Descriptions

Descriptions of Stancor P-8397 provided by its distributors.

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 24 (CT)VAC, UL | Stancor P-8397
Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Compliant Flanges, Panel 82.5 mm 50.8 mm 385.553515 g UL 700 mA 5
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:24V; Power Rating:-; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:700Ma; Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Stancor P-8397

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-8397.
  • P8397

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight385.553515 g
Technical
Current Rating700 mA
Element ConfigurationSingle
Nominal Input Voltage117 V
Output Current700 mA
Output Voltage24 V
Dimensions
Height50.8 mm
Width82.5 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8397.

Newark
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant