Stancor P-8394

Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 24 (CT)VAC | Stancor P-8394
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight113.398093 g
Technical
Element ConfigurationSingle
Output Current85 mA
Output Voltage24 V
Dimensions
Height31.8 mm
Width54.1 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8394.

Master Electronics
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-11.50%

Engineering Resources

View Evaluation kits and Reference designs for Stancor P-8394.

Descriptions

Descriptions of Stancor P-8394 provided by its distributors.

Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 24 (CT)VAC | Stancor P-8394
Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Compliant Flanges, Panel 54.1 mm 31.8 mm 113.398093 g 5 85 mA 24 V
SINGLE SECONDARY POWER TRANSFORMER

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-8394.
  • P8394
  • P8394.

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight113.398093 g
Technical
Element ConfigurationSingle
Output Current85 mA
Output Voltage24 V
Dimensions
Height31.8 mm
Width54.1 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8394.

Master Electronics
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant