Stancor P-8392

Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight272.15545 g
Technical
Element ConfigurationSingle
Output Current700 mA
Output Voltage12 V
Power Rating700 mW
TerminationQuick Connect
Dimensions
Height44.45 mm
Width73.15 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8392.

Master Electronics
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-20.58%

Engineering Resources

View Evaluation kits and Reference designs for Stancor P-8392.

Descriptions

Descriptions of Stancor P-8392 provided by its distributors.

Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 12VAC, Sec 0.7A, UL | Stancor P-8392
Compliant Flanges, Panel 73.15 mm 44.45 mm 272.15545 g UL Quick Connect 700 mW

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8392

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight272.15545 g
Technical
Element ConfigurationSingle
Output Current700 mA
Output Voltage12 V
Power Rating700 mW
TerminationQuick Connect
Dimensions
Height44.45 mm
Width73.15 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8392.

Master Electronics
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant