Stancor P-8391

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 12VAC, Sec 0.35A | Stancor P-8391
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight158.757329 g
Technical
Current Rating350 mA
Element ConfigurationSingle
Nominal Input Voltage117 V
Output Current350 mA
Output Voltage12 V
TerminationWire Leads
Dimensions
Height35.052 mm
Length35.052 mm
Width60.452 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8391.

element14
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-25.87%

Engineering Resources

View Evaluation kits and Reference designs for Stancor P-8391.

Descriptions

Descriptions of Stancor P-8391 provided by its distributors.

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 12VAC, Sec 0.35A | Stancor P-8391
Compliant Flanges, Panel 60.452 mm 35.052 mm 35.052 mm 158.757329 g Unknown Wire Leads
Power Transformer (Single Secondary) Input Voltage (AC) 117,
Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Power Transformer; Power Rating:-; Secondary Voltages:12V; Current Rating:350Ma; Isolation Transformer Primary Voltages:1 X 117V; Plug Type:-; Product Range:-; Input Voltage:117V; Output Current:0.35A; Supply Voltage:117V

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Technical Specifications

Physical
MountFlanges, Panel
Number of Pins5
Weight158.757329 g
Technical
Current Rating350 mA
Element ConfigurationSingle
Nominal Input Voltage117 V
Output Current350 mA
Output Voltage12 V
TerminationWire Leads
Dimensions
Height35.052 mm
Length35.052 mm
Width60.452 mm

Documents

Download datasheets and manufacturer documentation for Stancor P-8391.

element14
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet2 pages24 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant