Littelfuse P-1.5KE51A

Tvs Diode 43.6VWM 70.1VC Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage48.5 V
Clamping Voltage70.1 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current8.6 A
Min Breakdown Voltage48.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage43.6 V
PackagingBulk
Peak Pulse Current21.7 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage43.6 V
TerminationThrough Hole
Voltage Rating (DC)51 V

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P-1.5KE51A.

Descriptions

Descriptions of Littelfuse P-1.5KE51A provided by its distributors.

TVS DIODE 43.6VWM 70.1VC AXIAL
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage48.5 V
Clamping Voltage70.1 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current8.6 A
Min Breakdown Voltage48.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage43.6 V
PackagingBulk
Peak Pulse Current21.7 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage43.6 V
TerminationThrough Hole
Voltage Rating (DC)51 V

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant