Ohmite OY222KE

Axial Fixed Resistor Oy 0.276DIAX0.748L 7.00MMX19.00MM 2W 2.2 Kohm -1000/ -1600PPM/C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance2.2 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter7 mm
Lead Diameter800 µm
Lead Length38 mm
Length18.9992 mm
Wire/Cable Diameter787.4 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OY222KE.

Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages3 years ago
Datasheet1 page20 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+3.98%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OY222KE.

Related Parts

Descriptions

Descriptions of Ohmite OY222KE provided by its distributors.

Axial FIXED RESISTOR OY 0.276Diax0.748L 7.00mmx19.00mm 2W 2.2kOhm -1000/ -1600ppm/C
Res Ceramic Composition 2.2K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
OY Series 2.2 kOhm ±10% 2 W -1000 to -1600 ppm/°C Axial Ceramic Resistor
Resistor Ceramic Composition Res 2.2 Kilohms 2W Tol 10%Axial Silicone OY Series | Ohmite OY222KE
Resistor Type = Ceramic Composition / Resistance kOhm = 2.2 / Tolerance (±) % = 10 / Power Rating W = 2 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 220 / Body Length mm = 19 / Body Diameter mm = 7 / Temperature Coefficient (±) ppm/°C = -1300 / Termination Type = Axial / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance2.2 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter7 mm
Lead Diameter800 µm
Lead Length38 mm
Length18.9992 mm
Wire/Cable Diameter787.4 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OY222KE.

Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages3 years ago
Datasheet1 page20 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant