Ohmite OY104KE

Resistor Ceramic Composition Res 100 Kilohms 2W Tol 10%Axial Silicone OY Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance100 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Diameter7 mm
Lead Diameter800 µm
Lead Length38 mm
Length18.9992 mm
Wire/Cable Diameter787.4 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OY104KE.

Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages3 years ago
Datasheet1 page20 years ago
Farnell
Datasheet2 pages9 years ago
element14 APAC
Datasheet1 page19 years ago
Newark
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-1.79%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OY104KE.

Related Parts

Descriptions

Descriptions of Ohmite OY104KE provided by its distributors.

Resistor Ceramic Composition Res 100 Kilohms 2W Tol 10%Axial Silicone OY Series
Res Ceramic Composition 100K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
OY Series 100 kOhm ±10% 2 W -1000 to -1600 ppm/°C Axial Ceramic Resistor
Resistor, Ceramic, 100Kohm, 2W, 10%; Resistance:100Kohm; Product Range:Oy Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case/Package:Axial Leaded; Voltage Rating:400V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Ohmite OY104KE
Resistor Type = Ceramic Composition / Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating W = 2 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 220 / Body Length mm = 19 / Body Diameter mm = 7 / Temperature Coefficient (±) ppm/°C = -1300 / Termination Type = Axial / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY104KE.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance100 kΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)400 V
Voltage Rating (DC)400 V
Dimensions
Diameter7 mm
Lead Diameter800 µm
Lead Length38 mm
Length18.9992 mm
Wire/Cable Diameter787.4 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OY104KE.

Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages3 years ago
Datasheet1 page20 years ago
Farnell
Datasheet2 pages9 years ago
element14 APAC
Datasheet1 page19 years ago
Newark
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant