Raltron Electronics OX4120A-D3-5-10.000-3.3

Ocxo, 10Mhz, Lvcmos/3.3V/20.8Mm X 13.2Mm Rohs Compliant: Yes |Raltron OX4120A-D3-5-10.000-3.3
Production
Datasheet

Price and Stock

Technical Specifications

Technical
Frequency10 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX4120A-D3-5-10.000-3.3.

Raltron Electronics
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-31.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics OX4120A-D3-5-10.000-3.3.

Descriptions

Descriptions of Raltron Electronics OX4120A-D3-5-10.000-3.3 provided by its distributors.

Ocxo, 10Mhz, Lvcmos/3.3V/20.8Mm X 13.2Mm Rohs Compliant: Yes |Raltron OX4120A-D3-5-10.000-3.3
XTAL OSC OCXO 10MHZ 3.3V TH
RALTRON OX4120A-D3-5-10.000-3.3 OCXO 10.000MHz, Stability ±0.015ppm over 0 to +50˚C, Aging ±2ppb/day, 3.3V, Phase noise -123dBc/Hz@100kHz, Dimensions 20.8 x 13.2mm, THROUGH HOLE RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency10 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX4120A-D3-5-10.000-3.3.

Raltron Electronics
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago