On Shore Technology OSTTF030161

3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.5mm) Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingBrass, Tin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
PlatingSteel
Technical
Current10 A
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
TerminationScrew
Voltage125 V
Voltage Rating150 V
Dimensions
Height7 mm
Length10.5 mm
Pitch3.5052 mm
Width8.4 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTF030161.

Jameco
Datasheet1 page4 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-31.58%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTF030161.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTF030161 provided by its distributors.

3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.5mm) Through Hole
Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 10A
TERM BLK 3P TOP ENTRY 3.5MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingBrass, Tin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
PlatingSteel
Technical
Current10 A
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
TerminationScrew
Voltage125 V
Voltage Rating150 V
Dimensions
Height7 mm
Length10.5 mm
Pitch3.5052 mm
Width8.4 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTF030161.

Jameco
Datasheet1 page4 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant