On Shore Technology OSTTA060161

Term Blk 6POS Side Entry 5MM Pcb
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingZinc
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
PlatingSteel
Technical
Current16 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
PackagingBulk
TerminationScrew
Voltage250 V
Dimensions
Height12.6 mm
Length30 mm
Pitch5.0038 mm
Width9 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA060161.

Factory Futures
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.85%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTA060161.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTA060161 provided by its distributors.

TERM BLK 6POS SIDE ENTRY 5MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingZinc
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
PlatingSteel
Technical
Current16 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
PackagingBulk
TerminationScrew
Voltage250 V
Dimensions
Height12.6 mm
Length30 mm
Pitch5.0038 mm
Width9 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA060161.

Factory Futures
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant