On Shore Technology OSTTA054163

Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 16A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingZinc
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
PlatingSteel
Technical
Current15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions5
Number of Positions Per Level5
Number of Rows1
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Height12.5 mm
Length25.4 mm
Pitch5.08 mm
Width9 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA054163.

DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+18.33%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTA054163.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTA054163 provided by its distributors.

Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 16A
TERM BLK 5P SIDE ENT 5.08MM PCB
new, original packaged

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingZinc
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins5
PlatingSteel
Technical
Current15 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Levels1
Number of Positions5
Number of Positions Per Level5
Number of Rows1
PackagingBulk
TerminationScrew
Voltage300 V
Dimensions
Height12.5 mm
Length25.4 mm
Pitch5.08 mm
Width9 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA054163.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant