On Shore Technology OSTTA020161

Terminal Block Header 2 Position Top Screw 5mm Solder Straight Thru-Hole 16A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
PlatingSteel
Technical
Current16 A
Max Current Rating16 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage250 V
Dimensions
Depth9 mm
Height12.6 mm
Length5.6 mm
Pitch5.0038 mm
Width9 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA020161.

Jameco
Datasheet1 page17 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-8.19%

Engineering Resources

View Evaluation kits and Reference designs for On Shore Technology OSTTA020161.

Related Parts

Descriptions

Descriptions of On Shore Technology OSTTA020161 provided by its distributors.

Terminal Block Header 2 Position Top Screw 5mm Solder Straight Thru-Hole 16A
TERM BLK 2POS SIDE ENTRY 5MM PCB

Manufacturer Aliases

On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:

  • On Shore Technology Inc
  • ON SHORE
  • OST
  • ON SHORE TECH
  • ON SHORE TECHNO
  • ON SHORE TECHNOLOGY INC (VA)
  • On-Shore Technology (OST)
  • ONSHORETECHNOLOGIE

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
PlatingSteel
Technical
Current16 A
Max Current Rating16 A
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage250 V
Dimensions
Depth9 mm
Height12.6 mm
Length5.6 mm
Pitch5.0038 mm
Width9 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for On Shore Technology OSTTA020161.

Jameco
Datasheet1 page17 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant