C&K Components OS203013MT8QN1

Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance20 mΩ
Electrical Life10 kcycles
Life (Cycles)10 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierOS203013MT8QN1
Min Operating Temperature-30 °C
Number of Positions3
OrientationVertical
PackagingBulk
Schedule B8536509050
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDP3T
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Height10 mm
Length16.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS203013MT8QN1.

Upverter
Datasheet7 pages0 years ago
Newark
Datasheet7 pages10 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago
TME
Datasheet8 pages2 years ago
Sager Electronics
Datasheet7 pages3 years ago

Inventory History

3 month trend:
-42.64%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components OS203013MT8QN1.

Related Parts

Descriptions

Descriptions of C&K Components OS203013MT8QN1 provided by its distributors.

Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10
Slide Switch, Dp3T, Vertical, Through Hole, 300 Ma Rohs Compliant: Yes |C&k Components OS203013MT8QN1
SWITCH SLIDE DP3T; Contact Configuration: DP3T; Switch Operation: On-On-On; Switch Mounting: Through Hole; Product Range: OS Series; Contact Current Max: 300mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 30V; Orientatio

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance20 mΩ
Electrical Life10 kcycles
Life (Cycles)10 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierOS203013MT8QN1
Min Operating Temperature-30 °C
Number of Positions3
OrientationVertical
PackagingBulk
Schedule B8536509050
Switch FunctionOn-On-On
TerminationPC Pins
Throw ConfigurationDP3T
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Height10 mm
Length16.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS203013MT8QN1.

Upverter
Datasheet7 pages0 years ago
Newark
Datasheet7 pages10 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago
TME
Datasheet8 pages2 years ago
Sager Electronics
Datasheet7 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago