Optek OPB870P55

OPB870 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB870P55.

Sager Electronics
Datasheet11 pages11 years ago
Newark
Datasheet11 pages7 years ago
Future Electronics
Datasheet10 pages12 years ago
Jameco
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-66.49%

Engineering Resources

View Evaluation kits and Reference designs for Optek OPB870P55.

Related Parts

Descriptions

Descriptions of Optek OPB870P55 provided by its distributors.

OPB870 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 30 mA | Optek (TT Electronics) OPB870P55
French Electronic Distributor since 1988
SLOTTED OPTICAL SWITCH 3.18MM 4-PIN
SENSOR OPT SLOT PHOTOTRANS MODUL
Optical Switch, 3.18Mm, Phototransistor; Sensor Output:Phototransistor; Sensor Mounting:Panel/Chassis; Gap Width:3.18Mm; Aperture Width:1.27Mm; Forward Current If:50Ma; Reverse Voltage Vr:2V; Forward Voltage:1.3V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB870P55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current30 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Output ConfigurationPhototransistor
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage2 V
Sensing Distance3.175 mm
TouchscreenInfrared (IR)
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OPB870P55.

Sager Electronics
Datasheet11 pages11 years ago
Newark
Datasheet11 pages7 years ago
Future Electronics
Datasheet10 pages12 years ago
Jameco
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant