BI Technologies OPA730YD

LED - surface mount Rnd Flood w/12/1W Yellow Dome Lens
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorYellow
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage15 V
Illumination ColorYellow
Luminous Flux420 lm
Luminous Intensity33.4 mcd
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle40 °
Wavelength587 nm
Dimensions
Height7.4 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA730YD.

Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA730YD.

Related Parts

Descriptions

Descriptions of BI Technologies OPA730YD provided by its distributors.

LED - surface mount Rnd Flood w/12/1W Yellow Dome Lens
LED, Module, 12 LED, Yellow, Donut, 700mA, 587nm, 15V
LED MODULE, YELLOW; LED Colour:Yellow; Typ Luminous Intensity:420lm; Viewing Angle:40°; Forward Current:700mA; Voltage, Vf Max:15V; Typ Luminous Flux:420lm ;RoHS Compliant: Yes

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageModule
ColorYellow
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage15 V
Illumination ColorYellow
Luminous Flux420 lm
Luminous Intensity33.4 mcd
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle40 °
Wavelength587 nm
Dimensions
Height7.4 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA730YD.

Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant