Optek OPA730WD

LED - surface mount Rnd Flood w/12/1W White Dome Lens
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux576 lm
Max Current Rating700 mA
Number of Elements12
Number of LEDs12
Operating Supply Voltage21.6 V
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle40 °
Voltage Rating21.6 V
Dimensions
Depth88.9 mm
Height6.3 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for Optek OPA730WD.

Newark
Datasheet2 pages15 years ago
element14 APAC
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Optek OPA730WD.

Related Parts

Descriptions

Descriptions of Optek OPA730WD provided by its distributors.

LED - surface mount Rnd Flood w/12/1W White Dome Lens
LED, Module, 12 LED, White, Donut, 700mA, 21.6V
LED WHITE 12/1WATT 6500K ARRAY
LED RING LIGHT, 12 LED, WHITE, 576LM
LED MODULE, WHITE; LED Module Type:Board + LED + Connector; LED Colour:White; CCT:6500K; Luminous Flux @ Test:576lm; Power Module Configuration:Ring; Supply Voltage:21.6V; Forward Current @ Test:700mA; Power Rating:12W; Colour Temperature Range:5000K to 7000K; Forward Current If:700mA; Forward Current If Max:700mA; Forward Voltage VF Max:21.6V; Luminous Flux:576lm; Luminous Flux Typ:576lm; Luminous Intensity Typ:45.83mcd; No. of LEDs:12; Power Consumption:12W; Viewing Angle:40°; Voltage Vf Typ:21.6V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA730WD.

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux576 lm
Max Current Rating700 mA
Number of Elements12
Number of LEDs12
Operating Supply Voltage21.6 V
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle40 °
Voltage Rating21.6 V
Dimensions
Depth88.9 mm
Height6.3 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for Optek OPA730WD.

Newark
Datasheet2 pages15 years ago
element14 APAC
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant