BI Technologies OPA730W

LED - surface mount Rnd Flood w/12/1W White
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux576 lm
Luminous Intensity45.83 mcd
Max Current Rating700 mA
Number of Elements12
Number of LEDs12
Operating Supply Voltage21.6 V
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating21.6 V
Dimensions
Depth88.9 mm
Height1.52 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA730W.

Future Electronics
Datasheet2 pages12 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA730W.

Related Parts

Descriptions

Descriptions of BI Technologies OPA730W provided by its distributors.

LED - surface mount Rnd Flood w/12/1W White
LED, Module, 12 LED, White, Donut, 700mA, 21.6V
LED WHITE 12/1WATT 6500K ARRAY
LED RING LIGHT, 12 LED, WHITE, 576LM
LED MODULE, WHITE; Product Range: -; LED Module Type: Board + LED + Connector; LED Colour: White; CCT: 6500K; Luminous Flux @ Test: 576lm; Luminous Flux @ Max: -; Power Rating: 12W; Supply Voltage: 21.6V; Forward Current @ Test: 700mA; Power Module Configuration: Ring; Operating Temperature Min: -; Operating Temperature Max: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Forward Voltage VF Max: 21.6V; Luminous Intensity Typ: 45.83mcd; No. of LEDs: 12LEDs; Viewing Angle: 120°; Voltage Vf Typ: 21.6V

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountScrew
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorWhite
Lens StyleFlat
Luminous Flux576 lm
Luminous Intensity45.83 mcd
Max Current Rating700 mA
Number of Elements12
Number of LEDs12
Operating Supply Voltage21.6 V
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Voltage Rating21.6 V
Dimensions
Depth88.9 mm
Height1.52 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA730W.

Future Electronics
Datasheet2 pages12 years ago
Newark
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant